Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-D20PC-6-DC1-RL-C
Manufacturer Part #:

DCA-20PC-6-DC1-RL-C

Manufacturer:

Description: Digital Panel Meters 0-19.99A input range 3 1/2 Digit Red LED
Mouser Online Catalog Page 2,403, Mouser Online Catalog
PDF Page 2,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: DC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 5 VDC to 40 VDC
Operating Supply Current: 10 mA/DC
Input Current: 20 A
Series: DCA-20PC
Case Height: 22 mm
Case Length: 26.4 mm
Case Width: 35 mm
Description/Function: Built in shunts
Dimensions: 26.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: DCA-20PC-6-DC1-RL-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.00
  5: $49.50
  10: $47.77
  25: $46.05
  50: $44.28
  100: $43.55
  200: $39.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
BNX022-01L
EMI Network Filter 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $4.53
T491D106K050AT
Tantalum Capacitors - Solid SMD 50volt 10uf 10%
Kemet
1: $1.98
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.50
TPS62130RGTR
Voltage Regulators - Switching Regulators 3-17V 3A ...
Texas Instruments
1: $3.16
LM5008AMM/NOPB
Voltage Regulators - Switching Regulators 100V,350 ...
Texas Instruments
1: $3.02
DMS-20PC-1-DCM-C
Digital Panel Meters + DC Voltage Monitor +8.0 to ...
Murata Power Solutions
1: $50.00
DMS-20PC-0-DCM-C
Digital Panel Meters +4.50 to+19.99V 13mA DC red L ...
Murata Power Solutions
1: $50.00
WES51
Soldering Irons Weller Sldr Station Analog
Apex Tool Group (Formerly Cooper Tools)
1: $129.80
OP284ESZ
Operational Amplifiers - Op Amps PREC RRIO 4MHz IC ...
Analog Devices
1: $10.17
ACA-20PC-2-AC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 di ...
Murata Power Solutions
1: $78.00
DM320006-C
Development Boards & Kits - Other Processors PIC32 ...
Microchip Technology
1: $119.00
TCE1210-900-2P
Common Mode Filters / Chokes 90ohms @ 100MHz 1.75o ...
TDK
1: $1.15
CR2450
Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Panasonic Battery
1: $1.16
DMS-20PC-0-DCM-B-C
Digital Panel Meters 4.50 - 19.99V range
Murata Power Solutions
1: $59.00
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
DCA-20PC-5-DC1-RL-C
Digital Panel Meters 0-1.999A input range 3 1/2 Di ...
Murata Power Solutions
1: $54.00
DMS-20PC-3-DCM-C
Digital Panel Meters 3.5 DC Volt Monitor +2.00 to ...
Murata Power Solutions
1: $50.00
DMS-20PC-3-GS-C
Digital Panel Meters 3.5 Digit +-200V Std Green
Murata Power Solutions
1: $42.54

190230012 114179602 195611129