Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-D20PC-5-DC4-GS-C
Manufacturer Part #:

DCA-20PC-5-DC4-GS-C

Manufacturer:

Description: Digital Panel Meters 0-1.999A input range 3 1/2 Digit Grn LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: DC Ammeters
Display Type: LED, 3.5 Digit, Green
Operating Supply Voltage: 8 VDC to 36 VDC
Operating Supply Current: 100 mA, 25 mA/DC
Input Current: 2 A
Series: DCA-20PC
Case Height: 22 mm
Case Length: 26.4 mm
Case Width: 35 mm
Description/Function: Built in shunts
Dimensions: 26.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Case
Part # Aliases: DCA-20PC-5-DC4-GS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.92
  5: $58.00
  10: $53.50
  25: $49.50
  50: $48.70
  100: $48.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS90LV032ATMTC/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE RECE ...
Texas Instruments
1: $2.43
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
MAX6120EUR+T
Voltage & Current References uPower 3-Term 1.2V Vo ...
Maxim Integrated
1: $1.89
DMS-20PC-2-GS-C
Digital Panel Meters 3.5 Digit Voltmeter +-20V Std ...
Murata Power Solutions
1: $41.71
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
7803SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto3.3V
Murata Power Solutions
1: $9.90
LMH2110TM/NOPB
RF Detector Rms Log Rf Pwr Detector
Texas Instruments
1: $1.94
UCC284DP-ADJ
Low Dropout Regulators - LDO 0.5A Negative Linear
Texas Instruments
1: $7.20
LM2758TL/NOPB
LED Lighting Drivers
Texas Instruments
1: $1.33
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
EN5364QI
Switching Converters, Regulators & Controllers 6A ...
Enpirion
1: $12.62
SN65176BP
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.55
MAX9703ETJ+
Audio Amplifiers 10W Stereo/15W Mono Class D Ampli ...
Maxim Integrated
1: $3.34
STM809SWX6F
Supervisory Circuits 2.93V Reset 140ms
STMicroelectronics
1: $0.44
TDA2040V
Audio Amplifiers 20W Hi-Fi Audio Amp
STMicroelectronics
1: $3.18
0451001.MRL
Fuses 125V 1A
Littelfuse
1: $0.94
CD40194BE
Counter Shift Registers 4-Bit Bi-Directional
Texas Instruments
1: $1.39
TC7WH123FUTE12LF
Monostable Multivibrator x34 MONO MULTI-VIBRATOR
Toshiba
1: $0.23
PIC16F84A-20I/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $5.30
25LC320A-I/SN
EEPROM 32K 4KX8 2.5V SER EE IND
Microchip Technology
1: $0.68

000000001