|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-D20PC-3-DC4-RL-C
Manufacturer Part #:

DCA-20PC-3-DC4-RL-C

Manufacturer:

Description:
Digital Panel Meters 0-19.99mA input rge 3 1/2 Digit Red LED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: DC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 8 VDC to 36 VDC
Operating Supply Current: 100 mA, 25 mA/DC
Input Current: 20 mA
Series: DCA-20PC
Description/Function: Built in shunts
Dimensions: 26.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 26.4 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Width: 35 mm
Part # Aliases: DCA-20PC-3-DC4-RL-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 254
M4T28-BR12SH1 Battery Management 3,190
STA540 Audio Amplifiers 1,950
7101SYZQE Toggle Switches 2,922
PC457L0NIP0F High Speed Optocouplers 9,263
DMS-BZL2-C Digital Panel Meters 80
CPF22K2000FKE14 Metal Film Resistors - Through Hole 493
DCA-20PC-4-DC4-RL-C Digital Panel Meters 16
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.00
5:
$58.00
10:
$53.50
25:
$49.50
50:
$48.99

To add to a project, please Log In.

114179602 190230012 195611129