Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DCA20PC2-DC1BL-C
Manufacturer Part #:

DCA-20PC-2-DC1-BL-C

Manufacturer:

Description: Digital Panel Meters 1.999mA 10 Ohms Low-Power Blue
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: DC Ammeters
Display Type: LED, 3.5 Digit, Blue
Operating Supply Voltage: 5 VDC to 40 VDC
Operating Supply Current: 10 mA/DC
Input Current: 2 mA
Series: DCA-20PC
Case Height: 22 mm
Case Length: 26.4 mm
Case Width: 35 mm
Description/Function: Built in shunts
Dimensions: 26.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.00
  5: $60.00
  10: $58.00
  25: $55.50
  50: $52.00
  100: $48.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
DS1225AD-150+
NVRAM 64k Nonvolatile SRAM
Maxim Integrated
1: $21.64
DMS-20PC-1-DCM-C
Digital Panel Meters + DC Voltage Monitor +8.0 to ...
Murata Power Solutions
1: $50.00
USB-RS422-WE-1800-BT
Cable Assemblies USB to RS422 Embeded Conv Wire En ...
FTDI
1: $35.00
72913-0
Test Plugs & Test Jacks Panel Mt.Ban Jacks (BLACK)
Pomona Electronics
1: $2.88
DMS-40PC-2-RS-C
Digital Panel Meters 4.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $77.91
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
72913-2
Test Plugs & Test Jacks Panel Mt.Ban Jacks (RED)
Pomona Electronics
1: $2.88
MP930-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 30W 1% ...
Caddock
1: $4.06
APXS002A0X-SRZ
DC/DC Converters SMT in 3-14Vdc out 0.6-5.5Vdc 2A
GE Energy (Lineage Power)
1: $8.53
0326.010HXP
Fuses 250V .01A Slo-Blo 3AB
Littelfuse
1: $2.95
3079 BK005
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $75.95
3079 RD005
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL RED
Alpha Wire
1: $75.95
GRM1535C1H180JDD5D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18pF ...
Murata Electronics
1: $0.10
4-640442-2
Headers & Wire Housings REC 12P C/E 26AWG W/O TABS
TE Connectivity / AMP
1: $0.75
DD11.0113.1110
AC Power Entry Modules Red illumination QC 10A No ...
Schurter
1: $11.67
UCC38C40D
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1: $2.06
NC7S86P5X
Logic Gates 2-Input XOR Gate
Fairchild Semiconductor
1: $0.05
TPS2832D
Power Driver ICs Non-inv Fast Sync Buck Driver
Texas Instruments
1: $2.70

000000001