Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-BWR5-250-D48-C
Manufacturer Part #:

BWR-5/250-D48-C

Manufacturer:

Description: DC/DC Converters 3W 48V/ +-5V +-250mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 3 W
Input Voltage Range: 18 V to 72 V
Input Voltage (nominal): 48 V
Number of Outputs: 2
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 250 mA
Output Voltage (Channel 2): - 5 V
Output Current (Channel 2): - 250 mA
Mounting Style: SMD/SMT
Package / Case Size: DIP-8
Height: 11.4 mm
Isolation Voltage: 1 kV
Length: 31.8 mm
Operating Temperature Range: - 25 C to + 75 C
Packaging: Tube
Series: BWR
Width: 20.3 mm
Part # Aliases: BWR-5/250-D48-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.52
  5: $49.98
  10: $46.14
  25: $42.84
  50: $41.38
  100: $40.90
  200: $39.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BWR-12/125-D48-C
DC/DC Converters 3W 48V/+-12V +-125mA
Murata Power Solutions
1: $44.00
OPA627BP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $28.55
P89LPC936FDH,518
8-bit Microcontrollers - MCU 16K FL/768B
NXP Semiconductors
1: $4.77
ST1S10PUR
DC/DC Switching Regulators 3A 900kHz Monolithic Sy ...
STMicroelectronics
1: $2.01
133-3701-211
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.78
DR127-150-R
Fixed Inductors 15uH 9.6A 0.0247ohms
Coiltronics / Cooper Bussmann
1: $1.99
LM193DR
Comparator ICs Dual Diff GP
Texas Instruments
1: $0.63
T491D476M020AT
Tantalum Capacitors - Solid SMD 20V 47uF 20% "D"
Kemet
1: $1.30
BNX022-01L
EMI Filters 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $5.97
INA2128U
Differential Amplifiers Dual Low Power
Texas Instruments
1: $18.59
FX8-100S-SV
Board to Board & Mezzanine Connectors RCP 100 POS ...
Hirose Connector
1: $4.87
SN74AHC1G14DBVR
Inverters Single Schmitt-Trgr
Texas Instruments
1: $0.49
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
TN2540N8-G
MOSFET 400V 12Ohm
Supertex
1: $1.27
UWR-12/1650-D48A-C
DC/DC Converters 20W48V to 12V 1650mA
Murata Power Solutions
1: $90.96
MAX3280EAUK+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
1803581
Pluggable Terminal Blocks 3.81 3P PLUG 180DEG
Phoenix Contact
1: $2.70
S761KS12
DC Power Connectors Pwr Plug Sealed IP68 2mm lckg ...
Switchcraft
1: $6.48
NC7SZ32P5X
Logic Gates UHS 2-Input OR Gate
Fairchild Semiconductor
1: $0.31
MC100EPT21DG
Translation - Voltage Levels 3.3V Diff LVPECL to L ...
ON Semiconductor
1: $7.38

116711328