Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-BWR/1500-D24A-C
Manufacturer Part #:

BWR-5/1500-D24A-C

Manufacturer:

Description: DC/DC Converters 15W 24V/+-5V+-1500mA
Silverlight Page 2,199, Mouser Enhanced Catalog
PDF Page 2,199, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 8 W
Input Voltage Range: 18 V to 36 V
Input Voltage (nominal): 24 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 5 V
Output Current (Channel 1): +/- 1.5 A
Output Voltage (Channel 2): 5 V
Output Current (Channel 2): +/- 1.5 A
Isolation Voltage: 1.5 kV
Packaging: Tube
Series: BWR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.38
  5: $65.26
  10: $64.17
  25: $63.12
  50: $62.10
  100: $48.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
OPA2188AIDGKR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
02016D104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.30
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
FN9222-10-06
AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/S ...
Schaffner
1: $5.41
PIC16F876A-I/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
ECASD40J476M025K00
Aluminum Organic Polymer Capacitors 47uF 6.3volts ...
Murata Electronics
1: $1.88
43650-0210
Headers & Wire Housings R/A HDR SMT 2P GOLD w/Rete ...
Molex
1: $2.01
LSG T676-P7Q7-1+N7P7-24
Standard LEDs - SMD Red/Green 633/570nm
OSRAM Opto Semiconductors
1: $0.40
70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.03
PIC16F873A-I/SO
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Microchip Technology
1: $5.26
MAX144ACUA+
Analog to Digital Converters - ADC 12-Bit 2Ch 108k ...
Maxim Integrated
1: $19.43
1728284
Fixed Terminal Blocks 2P 3.81mm 55DEG
Phoenix Contact
1: $1.08
BWR-15/575-D24A-C
DC/DC Converters 17W 24V/+-15V+-575mA
Murata Power Solutions
1: $55.90
70543-0005
Headers & Wire Housings VERTICAL HDR 6P single row
Molex
1: $1.20
MAX6818EAP+
Supervisory Circuits Octal Switch Debouncer
Maxim Integrated
1: $10.72
FN406-1-02
Power Line Filters PCB MOUNT 1A
Schaffner
1: $10.79
S1711-06R
Circuit Board Hardware - PCB SMT RFI CLIP MIDI TIN ...
Harwin
1: $0.60

123712819 116711328