|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-BWR12-125-D48-C
Manufacturer Part #:

BWR-12/125-D48-C

Manufacturer:

Description:
Isolated DC/DC Converters 3W 48V/+-12V +-125mA
Mouser Online Catalog Page 2,204, Mouser Online Catalog
PDF Page 2,204, PDF Catalog Page
BWR-12/125-D48-C Datasheet BWR-12/125-D48-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Output Voltage-Channel 1: +/- 12 V
Input Voltage: 18 V to 72 V
Number of Outputs: 2 Output
Output Power: 2 W
Output Current-Channel 1: +/- 125 mA
Output Voltage-Channel 2: 12 V
Output Current-Channel 2: +/- 125 mA
Isolation Voltage: 1 kV
Package / Case Size: DIP
Series: BWR
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 14
Part # Aliases: BWR-12/125-D48-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2132UA High Speed Operational Amplifiers 548
T491X107K020AT Tantalum Capacitors - Solid SMD 3,590
T322D106J035AT Tantalum Capacitors - Solid Leaded 45
BWR-15/330-D48A-C Isolated DC/DC Converters 52
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.00
10:
$42.00
25:
$39.00
50:
$37.00

To add to a project, please Log In.

189985796 106889023 188492425 116711328