Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-BST-12-105-D5-C
Manufacturer Part #:

BST-12/105-D5-C

Manufacturer:

Description: DC/DC Converters 3W 5V/+-12V +-105mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 3 W
Input Voltage Range: 4.5 V to 9 V
Input Voltage (nominal): 5 V
Number of Outputs: 2
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 105 mA
Output Voltage (Channel 2): - 12 V
Output Current (Channel 2): - 105 mA
Mounting Style: SMD/SMT
Package / Case Size: DIP-8
Height: 11.4 mm
Isolation Voltage: 1 kV
Length: 31.8 mm
Operating Temperature Range: - 40 C to + 75 C
Packaging: Tube
Series: BST
Width: 20.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.71
  5: $41.13
  10: $37.97
  25: $35.26
  50: $34.12
  100: $33.91
  200: $32.56
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3341-31-BULK
D-Sub Tools & Hardware JACK SOCKET/ DALSA
3M Electronic Solutions Division
1: $2.11
14T26-SZLB-100-0LC
Cable Assemblies 1 METER CABLE CAMERA LINK
3M Electronic Solutions Division
1: $70.48
10226-55G3PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $3.48
22-03-5085
Headers & Wire Housings 2.5 VERT HDR SPOX 8P shrou ...
Molex
1: $1.13
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10

116711328