Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-ACM20-2-AC1-R-C
Manufacturer Part #:

ACM20-2-AC1-R-C

Manufacturer:

Description: Digital Panel Meters 10A 85-264Vac Supply Power Factor Reading
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Equipment Type: AC Power Meters
Display Type: LED, 4 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 35 mA to 110 mA
Input Current: 10 A
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 100 V
Series: ACM20
Case Height: 36.3 mm
Case Length: 27.9 mm
Case Width: 53.3 mm
Description/Function: Four function AC power meter displays TRMS readings
Dimensions: 27.9 mm L x 53.3 mm W x 36.3 mm H
Mounting Style: Surface
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.93
  5: $63.01
  10: $61.45
  25: $60.20
  50: $49.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP7M9105
RF Amplifier
TriQuint Semiconductor
1: $8.47
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.48
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $12.27
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.72
ACM20-4-AC1-R-C
Digital Panel Meters 100A 85-264VacSupply Power Fa ...
Murata Power Solutions
1: $65.00
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
DCA-20PC-6-DC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 Di ...
Murata Power Solutions
1: $53.93
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
ACM20-2-AC1-R-F-C
Digital Panel Meters 10A 85-264Vac Supply Frequenc ...
Murata Power Solutions
1: $64.93
CU-471
Enclosures, Boxes, & Cases 4.33X3.25X1.59 NAT
Bud Industries
1: $8.40
ACM3P-4-AC1-G-C
Digital Panel Meters 100A 85-264Vac Spply 3Phse 4D ...
Murata Power Solutions
1: $85.00
ACM20-5-AC1-R-C
Digital Panel Meters 30A 85-264Vac Supply Power Fa ...
Murata Power Solutions
1: $65.00
1700-3/4X60FT-1.5CORE
Adhesive Tapes TEMFLEX 3/4"X60'
3M Electronic Specialty
1: $1.14
ACA5-20PC-9-AC1-RL-C
Digital Panel Meters 0-1999AInput RedLEDDisplay5A
Murata Power Solutions
1: $71.91
280001-9
Terminals RECPT 6.35 x 0.81 mm
TE Connectivity / AMP
1: $0.10
1454N
Enclosures, Boxes, & Cases 8.25 X 6 X 3
Hammond Manufacturing
1: $20.76
151-R225-E
Barrier Terminal Blocks 2C COMPRESSION TERM GOLD P ...
Kobiconn
1: $1.76

176252060 102045932