Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-ACA520PC-3RL-C
Manufacturer Part #:

ACA5-20PC-3-AC1-RL-C

Manufacturer:

Description: Digital Panel Meters 0-1999AInput RedLEDDisplay5A
Mouser Online Catalog Page 3,055, Mouser Online Catalog
PDF Page 3,055, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: AC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 30 mA
Input Current: 100 A
Series: ACA5-20PC
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: Scales and displays the output of 5 A current transformer
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.00
  5: $70.00
  10: $67.50
  25: $65.00
  50: $61.01
  100: $57.50
  200: $56.60
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
DMS-20PC-0-DCM-C
Digital Panel Meters +4.50 to+19.99V 13mA DC red L ...
Murata Power Solutions
1: $50.00
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.48
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-20PC-1-FM-C
Digital Panel Meters 47.0-99.0Hz 85-140V
Murata Power Solutions
1: $56.00
DMS-20PC-2-LM-C
Digital Panel Meters 3 Digit Std Red LED 240-310Va ...
Murata Power Solutions
1: $56.00
LT-1
Soldering Irons Weller Round Tip .010"x .43" Reach
Apex Tool Group (Formerly Cooper Tools)
1: $4.60
7020-01038-0
Current Transformers 100:5A ratio 3VA 5 Amp AC Cur ...
Murata Power Solutions
1: $41.50
LT1L
Soldering Irons Weller Chisel Tip .008"x .98" Reac ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.60
M2044SS1W03
Toggle Switches DP3T ON-ON-ON
NKK Switches
1: $15.82
559-6101-007F
LED Panel Mount Indicators RED WTR CLR UL-BRT 14in ...
Dialight
1: $3.50

114179602 190230012 195611129