|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-ACA520PC1RL-C
Manufacturer Part #:

ACA5-20PC-1-AC1-RL-C

Manufacturer:

Description:
Digital Panel Meters 0-1999AInput RedLEDDisplay5A
Mouser Online Catalog Page 2,901, Mouser Online Catalog
PDF Page 2,901, PDF Catalog Page
ACA5-20PC-1-AC1-RL-C Datasheet ACA5-20PC-1-AC1-RL-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: AC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 30 mA
Input Current: 50 A
Series: ACA5-20PC
Description/Function: Scales and displays the output of 5 A current transformer
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Width: 35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7020-01036-0 Current Transformers 53
DCA-20PC-6-DC4-BS-C Digital Panel Meters 27
DMS-20RM-1-AC1-R-C Digital Panel Meters 1
03420828HXL Fuse Holder 129
1444-22 Enclosures, Boxes, & Cases 23
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.00
5:
$70.00
10:
$67.50
25:
$65.00
50:
$61.00
100:
$57.50
200:
$54.00

To add to a project, please Log In.

114179602 190230012 195611129