Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-ACA20RM4A4RLALMC
Manufacturer Part #:

ACA-20RM-4-AC4-RL-ALM-C

Manufacturer:

Description: Digital Panel Meters 50A rng, 170-264Vac 3.5 Dig brght rd LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: AC Ammeters with Alarm
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 170 VAC to 264 VAC
Operating Supply Current: 30 mA
Input Current: 50 A
Series: ACA-20RM-ALM
Case Height: 35.56 mm
Case Length: 18.5 mm
Case Width: 53.34 mm
Description/Function: TRMS meter with alarm function and built in current transformer
Dimensions: 18.5 mm L x 53.34 mm W x 35.56 mm H
Mounting Style: Panel
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.10
  5: $87.60
  10: $86.49
  25: $83.79
  50: $82.44
  100: $81.37
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3020-01108-0
Digital Panel Meters 100A/100mV DC Shunt
Murata Power Solutions
1: $20.00
HDSP-4832
LED Displays & Accessories R/Y/G Light Bar 2.1 V 3 ...
Avago Technologies
1: $6.53
DMS-EB-C
Digital Panel Meters Multipurpose board for DMS-30 ...
Murata Power Solutions
1: $14.00
ACM20-5-AC1-R-F-C
Digital Panel Meters 30A 85-264Vac Supply Frequenc ...
Murata Power Solutions
1: $65.00
HDSP-4836
LED Displays & Accessories R/Y/G Light Bar 2.1 3.5 ...
Avago Technologies
1: $6.53
HCMS-2923
LED Displays & Accessories Green 574nm 2x8 Alphanu ...
Avago Technologies
1: $65.90
DCA5-20PC-1-DC4-GS-C
Digital Panel Meters 8-36Vdc Isolated Standard Gre ...
Murata Power Solutions
1: $59.00
HDSP-2113
LED Displays & Accessories Green 574nm 5x7 Smart D ...
Avago Technologies
1: $37.75
DMS-40PC-3-RS-C
Digital Panel Meters 4.5 Digit+-200VInput Std Red
Murata Power Solutions
1: $77.91
DMS-40PC-3-GS-C
Digital Panel Meters 4.5 Digit+-200VInput Std Gree ...
Murata Power Solutions
1: $77.91

168784827