|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-ACA20PC3AC1RL-C
Manufacturer Part #:

ACA-20PC-3-AC1-RL-C

Manufacturer:

Description:
Digital Panel Meters 0-50.A Input Range 3 1/2 digit red LED
Mouser Online Catalog Page 2,901, Mouser Online Catalog
PDF Page 2,901, PDF Catalog Page
ACA-20PC-3-AC1-RL-C Datasheet ACA-20PC-3-AC1-RL-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: AC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 30 mA
Input Current: 50 A
Series: ACA-20PC
Description/Function: Built in current transformers for currents to 100 A
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Width: 35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209516 DIN Rail Terminal Blocks 116
3211860 DIN Rail Terminal Blocks 140
3211862 DIN Rail Terminal Blocks 43
DMS-20PC-1-LM-C Digital Panel Meters 603
015-1-11 Knobs & Dials 175
DMS-20PC-3-FM-C Digital Panel Meters 311
DMS-BZL3-C Digital Panel Meters 562
2FA53-73 Toggle Switches 1,147
ADG5208BRUZ Multiplexer Switch ICs 309
DMS-20RM-1-AC1-R-C Digital Panel Meters 1
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.00
5:
$81.50
10:
$79.00
25:
$75.50
50:
$71.50
100:
$67.00

To add to a project, please Log In.

114179602 190230012 195611129