Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-ACA20PC2AC1-RL-C
Manufacturer Part #:

ACA-20PC-2-AC1-RL-C

Manufacturer:

Description: Digital Panel Meters 0-19.99A input range 3 1/2 digit red LED
Silverlight Page 2,855, Mouser Enhanced Catalog
PDF Page 2,855, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: AC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 30 mA
Input Current: 20 A
Series: ACA-20PC
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: Built in current transformers for currents to 100 A
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.91
  5: $75.49
  10: $73.30
  25: $69.95
  50: $66.49
  100: $62.49
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
OPA547T-1
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $11.37
DMS-20PC-1-FM-F-C
Digital Panel Meters 47.0-99.0Hz / 120Vac
Murata Power Solutions
1: $56.00
ACA-20PC-3-AC1-RL-C
Digital Panel Meters 0-50.A Input Range 3 1/2 digi ...
Murata Power Solutions
1: $84.00
DMS-20PC-1-LM-F-C
Digital Panel Meters 3 Digit LED AC Line 85-264Vrm ...
Murata Power Solutions
1: $56.00
DMS-20RM-2-AC1-R-C
Digital Panel Meters 200Vac Bright redLED AC Voltm ...
Murata Power Solutions
1: $94.00
E69-00A
Pushbutton Switches SPDT 10A Panel Mount
Cherry Electrical
1: $4.08
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
450-1017-GRX
Knobs & Dials BLACK 1.04"D X .62"H
Eagle Plastic Devices
1: $1.18
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
C4D0604N-A
Rotary Switches 02-04POS/6P/2 DECKS
Electroswitch
1: $26.62
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
PV37W203C01B00
Trimmer Resistors - Through Hole 20Kohms Sealed 6m ...
Murata Electronics
1: $2.36
R-5-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $1.08
C4D0206N-A
Rotary Switches 02-06POS/2P/1 DECK
Electroswitch
1: $19.04
F6X
Power Transformers 2.5CT 6A PWR XFMR
Triad Magnetics
1: $12.36
BA1-B0-34-425-121-D
Circuit Breakers 2.5 A ONE POLE
Carling Technologies
1: $24.20
15-97-7062
Headers & Wire Housings A-30069-06A1 VO/DH 6Ckt
Molex
1: $1.36
187F10
Power Transformers 50/60HZ 100VA 10VCT
Hammond Manufacturing
1: $22.36
P-8575
Power Transformers Single Secondary
Stancor
1: $14.12

000000001