Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-ACA20PC11RL-C
Manufacturer Part #:

ACA-20PC-1-AC1-RL-C

Manufacturer:

Description: Digital Panel Meters 1.99AInput 31/2digitredLED
Silverlight Page 2,855, Mouser Enhanced Catalog
PDF Page 2,855, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Equipment Type: AC Ammeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 30 mA
Input Current: 2 A
Series: ACA-20PC
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: Built in current transformers for currents to 100 A
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 12 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.91
  5: $75.50
  10: $73.30
  25: $70.00
  50: $68.23
  100: $64.54
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
ACA-20PC-2-AC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 di ...
Murata Power Solutions
1: $77.91
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
P82B96D
Buffers & Line Drivers Dual Bidirectional Bus Buff ...
Texas Instruments
1: $4.27
STG3696EQTR
Analog Switch ICs LV Dual SPDT Switch USB Audio 8k ...
STMicroelectronics
2400: $0.49
TPS7A4201DGNT
Low Dropout Regulators - LDO 28Vin,50mA,Sgl Out LD ...
Texas Instruments
1: $0.78
AT28LV010-20JU
EEPROM 1M 3V SDP - 200NS IND TEMP
Atmel
1: $39.20
MSP430F249TRGCT
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $9.22
43045-0412
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.96
TPS60403QDBVRQ1
Charge Pumps Unreg 60 m-A Charge Pump Voltage Reg
Texas Instruments
1: $1.28
C8051F500-IQ
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.29
E14-00M
Basic / Snap Action Switches 25A W/THD BUSHING
Cherry Electrical
1: $5.25
DN2540N8-G
MOSFET 400V 25Ohm
Supertex
1: $1.27
CSD17313Q2
MOSFET 30V N Channel NexFET Power MOSFET
Texas Instruments
1: $0.37
DMS-20RM-2-AC1-R-C
Digital Panel Meters 200Vac Bright redLED AC Voltm ...
Murata Power Solutions
1: $94.00
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
AVX
1: $0.46
CSD25302Q2
MOSFET PCh NexFET Pwr MOSFET
Texas Instruments
1: $0.37
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
DMS-20RM-3-AC1-R-C
Digital Panel Meters 300Vac Bright redLED AC Voltm ...
Murata Power Solutions
1: $94.00

000000001