Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-78SRH-5/2-C
Manufacturer Part #:

78SRH-5/2-C

Manufacturer:

Description: DC/DC Converters 8-32Vin 5Vout 2A HSIP Switching Reg.
Silverlight Page 2,207, Mouser Enhanced Catalog
PDF Page 2,207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Non-Isolated / POL
Output Power: 10 W
Input Voltage Range: 8 V to 32 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 2 A
Mounting Style: Through Hole
Package / Case Size: SIP
Output Type: Switching Regulator
Packaging: Tray
Series: 78SR
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
941 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.36
  5: $12.20
  10: $10.80
  25: $10.50
  50: $10.21
  100: $10.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
78SR-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A SIP Switching Re ...
Murata Power Solutions
1: $12.36
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
43045-0800
Headers & Wire Housings 8 CKT R/A HEADER
Molex
1: $2.00
1734530-3
D-Sub High Density Connectors RA RECEPTACLE 15P
TE Connectivity / AMP
1: $3.10
RJE05-188-1310
Ethernet & Telecom Connectors Contacts:8;shield RA ...
Amphenol Commercial Products
1: $1.54
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
PIC18F2620-I/SP
8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O
Microchip Technology
1: $6.30
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
GP1A57HRJ00F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $1.58
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
78SRH-3.3/2-C
DC/DC Converters 8-32Vin 3.3Vout 2A HSIP Switching ...
Murata Power Solutions
1: $12.36
PN-1332-C
Enclosures, Boxes, & Cases 6.3 X 3.15 X 2.17
Bud Industries
1: $15.70
MCP1824ST-3302E/DB
Low Dropout Regulators - LDO 300 mA CMOS LDO Vout ...
Microchip Technology
1: $0.52
52746-1870
FFC & FPC Connectors 18CKT RA SMT ZIF BOTTOM CONTA ...
Molex
1: $2.80
MENB1020A1203B01
Plug-In AC Adapters 18W 12V@1.5A WallPlg Interchng ...
Condor / SL Power
1: $17.04
MINISMDC260F-2
Resettable Fuses 2.6A 6V 100A Imax
TE Connectivity / Raychem
1: $0.33
293D476X9020D2TE3
Tantalum Capacitors - Solid SMD 47uF 20volts 10% D ...
Vishay/Sprague
1: $1.40
CAT4109V-GT2
LED Lighting Drivers LED Driver 3ch RGB PWM
ON Semiconductor
1: $2.01

682250278 116711328