|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-78SRH-3.3/2-C
Manufacturer Part #:

78SRH-3.3/2-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 8-32Vin 3.3Vout 2A HSIP Switching Reg.
Mouser Online Catalog Page 2,206, Mouser Online Catalog
PDF Page 2,206, PDF Catalog Page
78SRH-3.3/2-C Datasheet 78SRH-3.3/2-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 7 W
Input Voltage: 8 V to 32 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 2 A
Mounting Style: Through Hole
Package / Case Size: SIP
Output Type: Switching Regulator
Packaging: Tube
Series: 78SR
Factory Pack Quantity: 144
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSF0204PWR Translation - Voltage Levels 10,005
78SRH-5/2-C Non-Isolated DC/DC Converters 1,562
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,218
1757035 Pluggable Terminal Blocks 3,235
1757268 Pluggable Terminal Blocks 2,302
CRCW060310K0FKEA Thick Film Resistors - SMD 917,660
IRFML8244TRPBF MOSFET 8,795
MF-USMF050-2 Resettable Fuses - PPTC 2,470
RK73B2ATTD121J Thick Film Resistors - SMD 66,961
RK73H2ATTDD4702F Thick Film Resistors - SMD 26,848
Real Time Availability
Stock:
162 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.95
5:
$12.20
10:
$10.80
25:
$10.10

To add to a project, please Log In.

682250278 177828354 181805539 184384503 189985796 188492425 106889023