Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-78SR-5/2-C
Manufacturer Part #:

78SR-5/2-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 8-32Vin 5Vout 2A SIP Switching Reg.
Mouser Online Catalog Page 2,313, Mouser Online Catalog
PDF Page 2,313, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 10 W
Input Voltage: 8 V to 32 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2 A
Mounting Style: Through Hole
Package / Case Size: SIP
Output Type: Switching Regulator
Packaging: Tube
Series: 78SR
Factory Pack Quantity: 189
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 1,455
NKE0505SC Isolated DC/DC Converters 594
UVZ2A471MHD1YQ Aluminum Electrolytic Capacitors - Leaded 8,634
703W-00/53 AC Power Entry Modules 3,913
CFM1502S Switching Power Supplies 523
CNY74-4H Transistor Output Optocouplers 1,476
TIP127 Darlington Transistors 4,063
MAX232N RS-232 Interface IC 1,916
5500.2003 Power Line Filters 250
CD74HC4067E Multiplexer Switch ICs 12,975
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.95
  5: $12.20
  10: $10.80
  25: $10.10

To add to a project, please Log In.

682250278 189985796 181805539 177828354 184384503 106889023 188492425