Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-78SR-3.3/2-C
Manufacturer Part #:

78SR-3.3/2-C

Manufacturer:

Description: Non-Isolated DC/DC Converters 8-32Vin 3.3Vout 2A SIP Switching Reg.
Mouser Online Catalog Page 2,313, Mouser Online Catalog
PDF Page 2,313, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 7 W
Input Voltage Range: 8 V to 32 V
Input Voltage-nominal: 12 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 2 A
Mounting Style: Through Hole
Package / Case Size: SIP
Output Type: Switching Regulator
Packaging: Tube
Series: 78SR
Factory Pack Quantity: 189
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
189 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.95
  5: $12.20
  10: $12.05
  25: $11.89
  50: $11.43
  100: $11.25
  200: $10.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
OKI-78SR-3.3/1.5-W36-C
Non-Isolated DC/DC Converters 4.95W 24Vin 3.3Vout ...
Murata Power Solutions
1: $4.28
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
ATATMEL-ICE
In-Circuit Debuggers Atmel-ICE debugger with acces ...
Atmel
1: $92.94
XBP24BZ7SIT-004
Zigbee / 802.15.4 Modules 63mW RPSMA 250Kbps Rtr/E ...
Digi International
1: $29.00
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.78
FDS4935BZ
MOSFET 30V PCH DUAL POWER TRENCH M
Fairchild Semiconductor
1: $0.88
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $105.00
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
78SR-5/2-C
Non-Isolated DC/DC Converters 8-32Vin 5Vout 2A SIP ...
Murata Power Solutions
1: $13.42
DS1233A-10+
Supervisory Circuits 3.3V EconoReset
Maxim Integrated
1: $1.47
RSP-150-24
Switching Power Supplies 151.2W 24V 6.3A Power Sup ...
Mean Well
1: $45.65
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
NC7SZ125P5X
Buffers & Line Drivers SC70 UHS BUFFER
Fairchild Semiconductor
1: $0.34
FDS8858CZ
MOSFET 30V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.99
LM339AN
Analog Comparators Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.45
78SRH-3.3/2-C
Non-Isolated DC/DC Converters 8-32Vin 3.3Vout 2A H ...
Murata Power Solutions
1: $13.42
XU-Z11
Zigbee / 802.15.4 Modules XStick USB Adptr ZB RF/D ...
Digi International
1: $49.00
1757255
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Throu ...
Phoenix Contact
1: $0.90
TLC074CN
Operational Amplifiers - Op Amps Quad Low Power
Texas Instruments
1: $2.94

682250278 106889023 177828354 181805539 188492425 184384503