|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-786158C
Manufacturer Part #:

78615/8C

Manufacturer:

Description:
Pulse Transformers 1000uH 1CT:1CT Turns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Pulse Transformers
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Turns Ratio: 1 CT:1 CT
Voltage Time - Et: 15 V us
Mounting Style: Through Hole
Length: 9.52 mm
Width: 9 mm
Height: 6.35 mm
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Product: PCB Mount Transformers
Factory Pack Quantity: 50
Termination Style: DIP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 152,569
151-201-RC Circuit Board Hardware - PCB 14,757
24AA01T-I/OT EEPROM 10,124
3296W-1-102LF Trimmer Resistors - Through Hole 4,173
3296W-1-103LF Trimmer Resistors - Through Hole 5,331
3296W-1-502LF Trimmer Resistors - Through Hole 4,326
CRCW08051K00FKEA Thick Film Resistors - SMD 326,865
2N7002P,215 MOSFET 119,749
LM317MBSTT3G Linear Voltage Regulators 10,755
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.57
10:
$1.55
25:
$1.53
50:
$1.50
100:
$1.42
200:
$1.32
500:
$1.24
$1.16

To add to a project, please Log In.

188492425 106889023 145532286