|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-786043MC
Manufacturer Part #:

78604/3MC

Manufacturer:

Description:
Pulse Transformers 200uH 2:1 Turns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Turns Ratio: 2:1
Voltage Time - Et: 6 V us
Primary Resistance: 0.25 Ohms
Mounting Style: SMD/SMT
Length: 9.52 mm
Width: 9 mm
Height: 6.35 mm
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Product: PCB Mount Transformers
Factory Pack Quantity: 50
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
580-78604/3MC-R 78604/3MC-R Reel Non-Stocked Lead-Time 14 Weeks $1.57 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.57
10:
$1.55
25:
$1.53
50:
$1.50
100:
$1.42
200:
$1.32
500:
$1.24
$1.22

To add to a project, please Log In.

106889023 145532286Alternative Packaging