Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-786042MC
Manufacturer Part #:

78604/2MC

Manufacturer:

Description: Pulse Transformers 500uH 2:1 Turns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Turns Ratio: 2:1
Voltage Time - Et: 10 V us
Length: 9.52 mm
Width: 9 mm
Height: 6.35 mm
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Product: PCB Mount Transformers
Factory Pack Quantity: 50
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
580-78604/2MC-R 78604/2MC-R REEL Non-Stocked $1.79 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.79
  5: $1.57
  10: $1.55
  25: $1.53
  50: $1.50
  100: $1.42
  200: $1.32
  500: $1.24

To add to a project, please Log In.

000000001Alternative Packaging