Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-786011MC
Manufacturer Part #:

78601/1MC

Manufacturer:

Description: Pulse Transformers 2000uH 1:1 Turns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Turns Ratio: 1:1
Voltage Time - Et: 20 V us
Length: 9.52 mm
Width: 9 mm
Height: 6.35 mm
Operating Temperature Range: 0 C to + 70 C
Packaging: Tube
Product: PCB Mount Transformers
Factory Pack Quantity: 50
Termination Style: Solder Pad
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
580-78601/1MC-R 78601/1MC-R REEL Non-Stocked $1.79 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 62 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.79
  5: $1.57
  10: $1.55
  25: $1.53
  50: $1.50
  100: $1.42
  200: $1.32
  500: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F407ZGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $14.75
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
LP2985IM5-3.3/NOPB
Low Dropout Regulators - LDO 150Ma Low Noise LDO
Texas Instruments
1: $0.51
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
NC7SZ175P6X
Flip Flops UHS D-Type Flip-Flop
Fairchild Semiconductor
1: $0.34
SJ-5003 (BLACK)
Mounting Hardware SMALL HEMISPHERE BLK
3M Electronic Specialty
1: $0.11
MSP430F2122IPWR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.15
CSTCE8M00G55A-R0
Resonators 8.000MHZ .5% CHIP RE
Murata Electronics
1: $0.99
C4BSNBX4100ZBFJ
Film Capacitors 1000volts 1.0uF
Kemet
1: $10.08
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
IRLML2502TRPBF
MOSFET MOSFT 20V 4.2A 45mOhm 8nC Log Lvl
International Rectifier
1: $0.62
IL410-X016
Triac & SCR Output Optocouplers Phototriac Output, ...
Vishay Semiconductors
1: $2.45
FAN3216TMX
Power Driver ICs Dual 2A High-Speed Low-Side Gate
Fairchild Semiconductor
1: $1.20
SN74LVC2G14DBVRG4
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.49
MAX845EUA+
Power Driver ICs Isolated Transformer Driver for P ...
Maxim Integrated
1: $4.62
LM4041DILT-1.2
Voltage & Current References Precision micropower ...
STMicroelectronics
1: $1.11
MPI4040R2-3R3-R
Fixed Inductors 3.3uH 1.25A 2 PAD
Coiltronics / Cooper Bussmann
1: $1.23
78601/9MC
Pulse Transformers 10000uH 1:1 Turns
Murata Power Solutions
1: $1.57
78601/16C
Pulse Transformers 5000uH 1:1 Turns
Murata Power Solutions
1: $1.68

000000001Alternative Packaging