Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-7825355MVC
Manufacturer Part #:

78253/55MVC

Manufacturer:

Description: Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 turn
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Power Transformers
RoHS: RoHS Compliant By Exemption Details
Primary Voltage Rating: 5 V
Secondary Voltage Rating: 5 V
Mounting Style: SMD/SMT
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Length: 12.7 mm
Width: 8.89 mm
Height: 6.35 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product: Toroidal Power Transformers
Secondary Current Rating: 200 mA
Factory Pack Quantity: 50
Termination Style: Solder Pad
Turns Ratio: 1:5
Type: Compatible Converter Transformers
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
580-78253/55MVC-R 78253/55MVC-R REEL 122 Can Ship Immediately $3.43 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,813 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.43
  5: $3.35
  10: $3.24
  25: $3.19
  50: $3.14
  100: $3.04
  200: $2.84
  500: $2.71
  1,000: $2.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MOD5213-100IR
Ethernet Modules 32 Bit 66MHz 40 Pin DIP Industria ...
NetBurner
1: $39.00
78253/35MVC
Power Transformers 3.3Vin 5vout 100mA 4000Vdc 1:2. ...
Murata Power Solutions
1: $3.43
MAX253CSA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
C8051F310-GQ
8-bit Microcontrollers - MCU 16KB 10ADC 32P MCU
Silicon Labs
1: $4.43
REF3312AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
PCF2123TS/1,118
Real Time Clock ultra-low power RTC
NXP Semiconductors
1: $1.46
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
B82799S513N1
Common Mode Filters / Chokes 0.051mH 200mA 250mohm ...
EPCOS
1: $4.17
NTR4171PT1G
MOSFET PFET SOT23 30V TR 0.075R
ON Semiconductor
1: $0.14
C0805C224K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
CRCW080520K0FKEA
Thick Film Resistors - SMD 1/8watt 20Kohms 1% 100p ...
Vishay/Dale
1: $0.15
TLV3494AIPWT
Comparator ICs Quad Nanopower Push- Pull Out Compa ...
Texas Instruments
1: $3.64
ESRE151M06B
Aluminum Organic Polymer Capacitors 6.3V 150uF E C ...
Cornell Dubilier
1: $3.40
BZX84C18-7-F
Zener Diodes 18V 350mW
Diodes Inc.
1: $0.22
1843347
Pluggable Terminal Blocks MCV 1.5/14/GF-3.5
Phoenix Contact
1: $5.94
292-499-RC
Thick Film Resistors - SMD 1/10WATT 499OHMS
Xicon
5000: $0.00
292-300-RC
Thick Film Resistors - SMD 1/10WATT 300OHMS
Xicon
5000: $0.00
TLV2760IDG4
Operational Amplifiers - Op Amps Micropower
Texas Instruments
1: $2.09
MSP430F2003TPW
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr ...
Texas Instruments
1: $2.67

000000001Alternative Packaging