Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-7825355MC
Manufacturer Part #:

78253/55MC

Manufacturer:

Description: Power Transformers 5Vin 5Vout 200mA 1500Vdc 1:1.31 turn
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Power Transformers
RoHS: RoHS Compliant By Exemption Details
Primary Voltage Rating: 3.3 V
Secondary Voltage Rating: 5 V
Mounting Style: SMD/SMT
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Length: 12.7 mm
Width: 8.89 mm
Height: 6.35 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product: Toroidal Power Transformers
Secondary Current Rating: 200 mA
Factory Pack Quantity: 50
Termination Style: Solder Pad
Turns Ratio: 1:1:31
Type: Compatible Converter Transformers
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
580-78253/55MC-R 78253/55MC-R REEL 0 $2.66 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,973 Can Ship Immediately

On Order: 1900 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.66
  5: $2.58
  10: $2.50
  25: $2.46
  50: $2.43
  100: $2.35
  200: $2.19
  500: $2.10
  1,000: $2.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J00-0065NL
Ethernet & Telecom Connectors 1X1 TAB DOWN 10/100
Pulse
1: $7.16
MAX253CSA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
CRA2512-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.49
UUX1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.43
ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM ...
Atmel
1: $8.30
LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.15
ENC424J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.48
MAX256ASA+
Power Driver ICs 3W Primary-Side H-Bridge Driver
Maxim Integrated
1: $6.90
MAX253ESA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $4.03
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
1N5402
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
CM1235-08DE
ESD Suppressors 4 CH ESD 8kV
ON Semiconductor
1: $0.92
MC9S08MP16VLF
8-bit Microcontrollers - MCU 8-BIT .25U SGF FLASH
Freescale Semiconductor
1: $2.50
CMDA5DR7D1S
Standard LEDs - SMD RED 660nm 17mcd DIFF
Chicago Miniature
1: $0.22
B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Diodes Inc.
1: $0.88
SRR1280-150M
Fixed Inductors 15uH 20%
Bourns
1: $1.00
101-0661-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.20
152-3309
D-Sub Standard Connectors 9C R/A PCB PLUG
Kobiconn
1: $1.57
101-0202-EV
Switch Accessories 6X6 RND RED CAP
Mountain Switch
1: $0.14

000000001Alternative Packaging