|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-78253/55JVC
Manufacturer Part #:

78253/55JVC

Manufacturer:

Description:
Power Transformers 5Vin 5Vout 200mA 4000VDC 6Pin SMT
Mouser Online Catalog Page 2,168, Mouser Online Catalog
PDF Page 2,168, PDF Catalog Page
78253/55JVC Datasheet 78253/55JVC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Toroidal Power Transformers
Primary Voltage Rating: 5 V
Secondary Voltage Rating: 5 V
Power Rating: 1 W
Secondary Current Rating: 200 mA
Mounting Style: SMD/SMT
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Length: 9.52 mm
Width: 9 mm
Height: 6.35 mm
Inductance: 240 uH
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 50
Termination Style: Solder Pad
Turns Ratio: 1:1.33
Type: Compatible Converter Transformer
Unit Weight: 0.035274 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,143
MAX13256ATB+T Gate Drivers 3,335
MAX253ESA+ Gate Drivers 3,271
MAX253CSA+ Gate Drivers 1,761
BNX023-01B EMI Network Filter 506
FOD817DSD Transistor Output Optocouplers 9,053
ADUM1301ARWZ-RL Digital Isolators 1,468
IFX91041EJ V50 Voltage Regulators - Switching Regulators 1,466
SRR1210-821M Fixed Inductors 371
78253/35MVC Power Transformers 732
Real Time Availability
Stock:
351 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.43
5:
$3.42
10:
$3.40
25:
$3.35
50:
$3.27
100:
$3.10
200:
$2.90
500:
$2.71

To add to a project, please Log In.

177054664 140472049 145532286 188492425 106889023 109743553 126481293