|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-7020-01040-0
Manufacturer Part #:

7020-01040-0

Manufacturer:

Description:
Current Transformer Sensors 200:5A ratio 8VA 5 Amp AC Current
Mouser Online Catalog Page 2,901, Mouser Online Catalog
PDF Page 2,901, PDF Catalog Page
7020-01040-0 Datasheet 7020-01040-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Mounting Style: -
Inductance: -
Current Rating: 200 A
Turns Ratio: 200:5
Secondary Resistance: 320 mOhms
Termination Style: Wire Leads
Length: 68.3 mm
Width: 36.1 mm
Height: 68.3 mm
Frequency Range: 50 Hz to 400 Hz
Core Size: 31.8 mm
Output Current: 5 A
Packaging: Bulk
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-LM-C Digital Panel Meters 600
1662528 Circular Metric Connectors 1,826
STTH6012W Rectifiers 984
C8051F020-GQR 8-bit Microcontrollers - MCU 259
DMS-20PC-0/5-24RL-C Digital Panel Meters 25
122108RP RF Connectors / Coaxial Connectors 552
IDW100E60 Diodes - General Purpose, Power, Switching 745
MEE75-12DA Discrete Semiconductor Modules 16
ACA5-20PC-5-AC1-RL-C Digital Panel Meters 18
Real Time Availability
Stock:
141 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.50
5:
$40.45
10:
$39.43
25:
$38.82
50:
$38.52
100:
$38.37
200:
$38.29

To add to a project, please Log In.

106889023 126481293 156043167 188492425 145532286 195346910