|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-54100C
Manufacturer Part #:

54100C

Manufacturer:

Description:
Current Transformer Sensors 14.8mH 1:1:100 turns SM Curr Sense Txfr
Mouser Online Catalog Page 2,168, Mouser Online Catalog
PDF Page 2,168, PDF Catalog Page
54100C Datasheet 54100C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Mounting Style: SMD/SMT
Inductance: 14.8 mH
Current Rating: 15 A
Turns Ratio: 1:1:100
Secondary Resistance: 3.2 Ohms
Termination Style: SMD/SMT
Length: 10.8 mm
Width: 10 mm
Height: 8.2 mm
Frequency Range: 50 kHz to 500 kHz
Packaging: Reel
Factory Pack Quantity: 450
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 175,006
PIC24FJ128GC006-I/PT 16-bit Microcontrollers - MCU 605
ERJ-2RKF1000X Thick Film Resistors - SMD 972,763
VLMG1500-GS08 Standard LEDs - SMD 44,696
FDPF20N50T MOSFET 1,385
SL22 14007 Inrush Current Limiters 485
MIC4424YM Gate Drivers 673
54050C Current Transformers 111
AC0805FR-07120RL Thick Film Resistors - SMD 9,915
Real Time Availability
Stock:
607 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.51
5:
$2.41
10:
$2.32
25:
$2.09
50:
$1.79
100:
$1.64
200:
$1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$1.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109848380 145532286 188492425 195346910 106889023 126481293