|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-53125C
Manufacturer Part #:

53125C

Manufacturer:

Description:
Current Transformer Sensors 3.00mH 1:125 turns SM Curr Sense Txfr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Mounting Style: SMD/SMT
Inductance: 3 mH
Current Rating: 10 A
Turns Ratio: 1:125
Secondary Resistance: 7.5 Ohms
Termination Style: SMD/SMT
Length: 8.3 mm
Width: 7.2 mm
Height: 5.4 mm
Frequency Range: 50 kHz to 500 kHz
Packaging: Reel
Series: 5300
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006XDDCT Voltage Regulators - Switching Regulators 3,812
BQ40Z60RHBT Battery Management 377
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
SUM90P10-19L-E3 MOSFET 7,523
3590S-2-103L Precision Potentiometers 1,216
108-0902-001 Test Plugs & Test Jacks 30,411
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,500
53200C Current Transformers 1,134
53050C Current Transformers 1,107
53150C Current Transformers 93
Real Time Availability
Stock:
1,581 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
5:
$1.69
10:
$1.62
25:
$1.47
50:
$1.26
100:
$1.15
200:
$1.01
500:
$0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.861
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109848380 145532286 188492425 195346910 106889023 126481293