|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-53100C
Manufacturer Part #:

53100C

Manufacturer:

Description:
Current Transformer Sensors 2.00mH 1:100 turns SM Curr Sense Txfr
Mouser Online Catalog Page 2,168, Mouser Online Catalog
PDF Page 2,168, PDF Catalog Page
53100C Datasheet 53100C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Mounting Style: SMD/SMT
Inductance: 2 mH
Current Rating: 10 A
Turns Ratio: 1:100
Secondary Resistance: 5.6 Ohms
Termination Style: SMD/SMT
Length: 8.3 mm
Width: 7.2 mm
Height: 5.4 mm
Frequency Range: 50 kHz to 500 kHz
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM3440Z171B-10 EMI Filter Beads, Chips & Arrays 11,249
PA1005.100NLT Current Transformers 3,594
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,408
ERJ-3EKF1002V Thick Film Resistors - SMD 1,160,383
ISL3179EIUZ RS-422/RS-485 Interface IC 239
PA1005.050NLT Current Transformers 555
53020C Current Transformers 873
53200C Current Transformers 1,134
53050C Current Transformers 1,107
1140-222K-RC Fixed Inductors 174
Real Time Availability
Stock:
896 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
5:
$1.69
10:
$1.62
25:
$1.47
50:
$1.26
100:
$1.15
200:
$1.01
500:
$0.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.861
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109848380 106889023 126481293 145532286 188492425 195346910