Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-51505C
Manufacturer Part #:

51505C

Manufacturer:

Description: Common Mode Filters / Chokes 5.0mH 1.2A Common Mode Chokes
Silverlight Page 1,238, Mouser Enhanced Catalog
PDF Page 1,238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 5 mH
Maximum DC Current: 1.2 A
Maximum DC Resistance: 197 mOhms
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Through Hole
Series: 5100
Case Height: 24 mm
Case Length: 18 mm
Case Width: 10 mm
Dimensions: 10 mm W x 18 mm L x 24 mm H
Lead Spacing: 12.7 mm
Packaging: Tray
Product: Inductors
Shielding: Unshielded
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.72
  5: $2.66
  10: $2.59
  25: $2.55
  50: $2.32
  100: $2.22
  200: $2.17
  500: $2.15
  1,000: $2.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
C0402C104K4RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.50
PIC18F87J60-I/PT
8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10B ...
Microchip Technology
1: $6.13
FK16C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
72913-2
Test Plugs & Test Jacks Panel Mt.Ban Jacks (RED)
Pomona Electronics
1: $2.88
PE-65612NL
Transformers Audio & Signal IND
Pulse
1: $3.81
BC846BT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
LM2596DSADJG
DC/DC Switching Regulators 3A BUCK SWCH 150KHZ
ON Semiconductor
1: $4.24
STP6N120K3
MOSFET N-Ch 1200V 1.95 Ohm 6A Zener SuperMESH3
STMicroelectronics
1: $5.80
OARS3R005FLF
Current Sense Resistors - SMD 3W 0.005 ohm 1%
IRC
1: $1.00
513102B02500G
Heat Sinks TO-220 VERT 11.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.00
EKXG401ELL820MM25S
Aluminum Electrolytic Capacitors - Leaded 400volts ...
United Chemi-Con
1: $3.00
529902B02500G
Heat Sinks TO-220 VERT 3.5 TR
Aavid Thermalloy
1: $1.68
MTS2BTSMI.R3
Bluetooth / 802.15.1 Modules Serial-to-Bluetooth M ...
Multi-Tech Systems
1: $66.06
PLA10AS1030R7R2B
Common Mode Filters / Chokes 10mH 0.7A 250volt
Murata Electronics
1: $1.57
51305C
Common Mode Filters / Chokes 3.0mH 1.9A Common Mod ...
Murata Power Solutions
1: $2.72
52505C
Common Mode Filters / Chokes 5.0mH 2.4A Common Mod ...
Murata Power Solutions
1: $3.33

162316195