Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-46332C
Manufacturer Part #:

46332C

Manufacturer:

Description: Fixed Inductors 3.3uH 4.3A SMT
Silverlight Page 1,240, Mouser Enhanced Catalog
PDF Page 1,240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3.3 uH
Maximum DC Current: 4.3 A
Maximum DC Resistance: 29 mOhms
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 7.3 mm W x 7.3 mm L x 4.55 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 4.55 mm
Case Length: 7.3 mm
Case Width: 7.3 mm
Packaging: Reel
Product: Inductors
Series: 4600
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
728 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  5: $0.80
  10: $0.75
  25: $0.72
  50: $0.69
  100: $0.647
  200: $0.555
  500: $0.508
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.481
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
TPS63030DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
MAX8526EUD+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $5.81
INA195AIDBVR
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $1.94
MAX15038ETG+
DC/DC Switching Regulators 4A 2MHz Step-Down w/Int ...
Maxim Integrated
1: $9.41
BLM18HE152SN1D
EMI Filter Beads, Chokes & Arrays 0603 1500ohms
Murata Electronics
1: $0.35
FC-135 32.7680KA-A0
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Toyocom
1: $1.16
1981568-1
USB Connectors REC TYPE B ASSY MICRO
TE Connectivity / AMP
1: $1.80
5179029-2
Board to Board & Mezzanine Connectors 60P 6mm PLUG ...
TE Connectivity / AMP
1: $5.78
74AVCH1T45DBVRG4
Translation - Voltage Levels Single-Bit Dual-Sply ...
Texas Instruments
1: $0.88
ECW-U4473V17
Film Capacitors .047UF 400V PEN FLM 2820 5%
Panasonic Electronic Components
1: $0.91
MAX6612MXK+T
Board Mount Temperature Sensors Low-Power Analog T ...
Maxim Integrated
1: $0.94
46222C
Fixed Inductors 2.2uH 5.0A SMT
Murata Power Solutions
1: $0.85
AT32UC3A3128S-ALUT
32-bit Microcontrollers - MCU 128KB, 144LQFP Ind, ...
Atmel
1: $15.30
ABM7-11.2896MHZ-D2Y-T
Crystals 11.2896MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
T491C106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10% "C"
Kemet
1: $0.95
MAX5136AGUE+
Digital to Analog Converters - DAC 16-Bit 2Ch Prec ...
Maxim Integrated
1: $8.73
T495D337K010ATE150
Tantalum Capacitors - Solid SMD 10volts 330uF 10% ...
Kemet
1: $2.46
LS1812N222K302NXTM
Specialty Ceramic Capacitors 2200pF 3000V 10%
Novacap
1: $3.74

682250287