Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-46224C
Manufacturer Part #:

46224C

Manufacturer:

Description: Fixed Inductors 220uH 0.57A SMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 220 uH
Maximum DC Current: 0.57 A
Maximum DC Resistance: 1050 mOhms
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 7.3 mm W x 7.3 mm L x 4.55 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 4.55 mm
Case Length: 7.3 mm
Case Width: 7.3 mm
Packaging: Reel
Product: Inductors
Series: 4600
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1000 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  5: $0.75
  10: $0.71
  25: $0.68
  50: $0.65
  100: $0.61
  200: $0.525
  500: $0.461
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.455
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
UHE-12/2500-D12-C
DC/DC Converters 30W 12V to 12V 2.5A
Murata Power Solutions
1: $53.80
74960-3018
I/O Connectors 1.27MM TDP REC 18P RA SMT W/PCB PEG ...
Molex
1: $10.48
MAX1793EUE33+
Low Dropout Regulators - LDO Low-IQ 1A
Maxim Integrated
1: $3.74
MAX253ESA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $4.03
SP724AHTG
TVS Diode Arrays 20V 2.2A 4 CHANNEL
Littelfuse
1: $1.49
MCP9804T-E/MC
Board Mount Temperature Sensors 12-bit Therm Senso ...
Microchip Technology
1: $1.82
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
MC34063ADR
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.35
39-30-0040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.96
CDBHD240-G
Bridge Rectifiers 2A 40V Schottky Bridge
Comchip Technology
1: $1.49
NC7SZ02M5X
Logic Gates UHS 2-Input NOR Gate
Fairchild Semiconductor
1: $0.51
RG1608P-3321-B-T5
Thin Film Resistors - SMD 1/16W 3.32K ohm 0.1% 25p ...
Susumu
1: $0.42
10061913-100CLF
PCI Express / PCI Connectors 36 POS SMT CONN
FCI
1: $2.75
RG1608P-2492-B-T5
Thin Film Resistors - SMD 1/16W 24.9K ohm 0.1% 25p ...
Susumu
1: $0.42
ECS-110.5-20-5PX-TR
Crystals 11.0592MHz 20pF
ECS
1: $0.41
RG1608P-9311-B-T5
Thin Film Resistors - SMD 1/16W 9.31K ohm 0.1% 25p ...
Susumu
1: $0.42

682250287