Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-45333C
Manufacturer Part #:

45333C

Manufacturer:

Description: Fixed Inductors 33uH 1.25A SMT
Silverlight Page 1,240, Mouser Enhanced Catalog
PDF Page 1,240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 1.25 A
Maximum DC Resistance: 250 mOhms
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 7.3 mm W x 7.3 mm L x 3.55 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 7.3 mm x 7.3 mm
Case Height: 3.55 mm
Case Length: 7.3 mm
Case Width: 7.3 mm
Packaging: Reel
Product: Inductors
Series: 4500
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
542 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  5: $0.61
  10: $0.57
  25: $0.54
  50: $0.52
  100: $0.50
  200: $0.475
  500: $0.434
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.429
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
LM2991S/NOPB
Low Dropout Regulators - LDO NEG LDO ADJ REG
Texas Instruments
1: $2.88
009175002001006
Lighting Connectors 2 WAY WIRE TO BOARD 26-28 AWG ...
AVX
1: $0.61
LM1085IS-ADJ/NOPB
Low Dropout Regulators - LDO 3A LDO POS REG
Texas Instruments
1: $1.92
B45196H2107M309
Tantalum Capacitors - Solid SMD 10volts 100uF 20%
Kemet
1: $1.11
LM2591HVS-ADJ/NOPB
DC/DC Switching Converters PWR CONVERTER 150KHz 1A ...
Texas Instruments
1: $4.50
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
LB N91E-AADA-35-1
Standard LEDs - SMD Blue 20 Degrees
OSRAM Opto Semiconductors
1: $0.80
ES1A
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.15
LQH32CN100K33L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
TPS61100PW
DC/DC Switching Regulators Adj Hi-Eff Boost Con
Texas Instruments
1: $4.05
C0603C330J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TNPW080525K5BEEN
Thin Film Resistors - SMD 25.5Kohms .1% 25ppm
Vishay
1: $0.85
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
BLM18PG300SN1D
EMI Filter Beads, Chokes & Arrays 0603 30 OHM
Murata Electronics
1: $0.33
CGA4J3X7R1C225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.40
ERJ-3EKF1823V
Thick Film Resistors - SMD 0603 182Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00

682250287