|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-4400-01032-0
Manufacturer Part #:

4400-01032-0

Manufacturer:

Description:
Digital Panel Meters Crimp terminal for 12pin DMS Series
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
4400-01032-0 Datasheet 4400-01032-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Accessories
Display Type: None
Series: DMS Accessories
Description/Function: 22-26 AWG crimp terminal for connector housing
Dimensions: 1.07 mm L x 2 mm W x 2 mm H
Height: 2 mm
Length: 1.07 mm
Packaging: Bulk
Factory Pack Quantity: 120
Termination Style: Wire
Width: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-BZL2-C Digital Panel Meters 79
DMS-30PC-2-RS-C Digital Panel Meters 41
DMS-40PC-1-RL-C Digital Panel Meters 27
DMS-BZL1-C Digital Panel Meters 126
RC55LF-D-1M-B-B Metal Film Resistors - Through Hole 277
DMS-30PC-2-BS-C Digital Panel Meters 38
61454-1 Terminals 2,286
RC55LF-D-20K5-B-B Metal Film Resistors - Through Hole 329
4320-01074-0 Test Sockets 163
DMS-40PC-2-RS-C Digital Panel Meters 36
Real Time Availability
Stock:
2,526 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10

To add to a project, please Log In.

114179602 195611129 190230012