Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-3020-01108-0
Manufacturer Part #:

3020-01108-0

Manufacturer:

Description:
Digital Panel Meters 100A/100mV DC Shunt
Mouser Online Catalog Page 2,403, Mouser Online Catalog
PDF Page 2,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Accessories
Display Type: None
Series: DMS Accessories
Case Height: 42.7 mm
Case Length: 50.8 mm
Case Width: 31.7 mm
Description/Function: 100 Amp/100 mV DC shunt
Dimensions: 50.8 mm L x 31.7 mm W x 42.7 mm H
Packaging: Bulk
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-DCM-C Digital Panel Meters 286
3020-01107-0 Digital Panel Meters 294
DCA5-20PC-2-DC4-RL-C Digital Panel Meters 60
DMS-BZL3-C Digital Panel Meters 699
G2RL-2-DC24 General Purpose Relays 1,783
3020-01096-0 Digital Panel Meters 65
3020-01098-0 Digital Panel Meters 84
VS-FB190SA10 MOSFET 425
178328-5 Headers & Wire Housings 436
H7ER-NV1-B Counters & Tachometers 4
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 35 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  5: $21.68
  10: $21.52
  25: $21.44
  50: $21.37
  100: $21.02
  200: $18.85

To add to a project, please Log In.

190230012 195611129 114179602