|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-3020-01101-0
Manufacturer Part #:

3020-01101-0

Manufacturer:

Description:
Digital Panel Meters 200A/50mV DC Shunt
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
3020-01101-0 Datasheet 3020-01101-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Accessories
Display Type: None
Input Current: 200 A
Input Voltage: 50 mV
Series: DMS Accessories
Description/Function: 200 Amp/50 mV DC shunt
Dimensions: 50.8 mm L x 31.7 mm W x 42.7 mm H
Height: 42.7 mm
Length: 50.8 mm
Mounting Style: Base
Packaging: Bulk
Factory Pack Quantity: 5
Termination Style: Wire
Width: 31.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
DMS-20LCD-0-DCM-C Digital Panel Meters 1,401
NYS229 Phone Connectors 14,291
3020-01107-0 Digital Panel Meters 136
3020-01103-0 Digital Panel Meters 74
3020-01102-0 Digital Panel Meters 52
DCA5-20PC-6-DC1-RL-C Digital Panel Meters 2
VJ1206Y103KXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,461
MRF112 Rotary Switches 14
Real Time Availability
Stock:
15 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.00
10:
$25.38
25:
$24.30

To add to a project, please Log In.

114179602 190230012 195611129