|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-3020-01099-0
Manufacturer Part #:

3020-01099-0

Manufacturer:

Description:
Digital Panel Meters 100A/50mV DC Shunt
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
3020-01099-0 Datasheet 3020-01099-0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Accessories
Display Type: None
Input Current: 100 A
Input Voltage: 50 mV
Series: DMS Accessories
Description/Function: 100 Amp/50 mV DC shunt
Dimensions: 50.8 mm L x 31.7 mm W x 42.7 mm H
Height: 42.7 mm
Length: 50.8 mm
Mounting Style: Base
Packaging: Tray
Factory Pack Quantity: 5
Termination Style: Wire
Width: 31.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-LM-C Digital Panel Meters 600
DMS-BZL4-C Digital Panel Meters 962
3020-01096-0 Digital Panel Meters 37
3020-01098-0 Digital Panel Meters 65
DMS-20PC-0-DCM-B-C Digital Panel Meters 113
DCA5-20PC-2-DC4-RL-C Digital Panel Meters 37
3020-01100-0 Digital Panel Meters 7
DMS-20PC-3-RL-C Digital Panel Meters 32
DCA5-20PC-2-DC1-RL-C Digital Panel Meters 6
Real Time Availability
Stock:
101 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.00
10:
$19.74
25:
$18.90

To add to a project, please Log In.

114179602 195611129 190230012