Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-28335C
Manufacturer Part #:

28335C

Manufacturer:

Description: Fixed Inductors 3300uH 0.29A Bobbin Wound SMT
Silverlight Page 1,239, Mouser Enhanced Catalog
PDF Page 1,239, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3.3 mH
Maximum DC Current: 0.29 A
Maximum DC Resistance: 5760 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 3.2 MHz
Q Minimum: 12.8
Dimensions: 15.2 mm W x 18.5 mm L x 7.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 7.6 mm
Case Length: 18.5 mm
Case Width: 15.2 mm
Packaging: Reel
Product: Inductors
Series: 2800
Factory Pack Quantity: 350
Test Frequency: 0.8 MHz
Type: Bobbin Wound SMD Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.36
  5: $1.24
  10: $1.18
  25: $1.13
  50: $1.09
  100: $1.04
  200: $0.99
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $0.99
  500: $0.96
  1,000: $0.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3490EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
LM431BIM3/NOPB
Voltage & Current References ADJ PREC ZENER SHUNT ...
Texas Instruments
1: $0.38
STTH3002G-TR
Rectifiers Ultrafast recovery Diode
STMicroelectronics
1: $3.12
MAX809SEUR+T
Supervisory Circuits 3-Pin MPU Supervisor
Maxim Integrated
1: $2.22
BAT41ZFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.52
2340-6211TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.66
UUD1E101MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.52
B32021A3472M
Film Capacitors 0.0047uF 300vac 20% Class Y2
EPCOS
1: $0.73
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
STTH3R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.53
UUD1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $1.37
SPD07N60C3
MOSFET MOSFET N-Channel
Infineon Technologies
1: $1.69
HD06-T
Bridge Rectifiers 600V 0.8A
Diodes Inc.
1: $0.70
B32921C3104M
Film Capacitors 0.1uF 305V 20% 10mm L/S Class X2
EPCOS
1: $0.29
BZB84-B15,215
Zener Diodes Diode Zener Dual Com Anode 15V 250mW ...
NXP Semiconductors
1: $0.33
50475C
Common Mode Filters / Chokes CMC 4.7mH 0.4A SM tor ...
Murata Power Solutions
1: $1.55
LM78M05CDT
Linear Regulators - Standard
Texas Instruments
75: $1.04
1.5KE170A
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Littelfuse
1: $0.65
CCS25-S8-C0
Cable Mounting & Accessories Fixed Dia Clamp .25" ...
Panduit
1: $0.16
LR1206-LF-R470-FT
Current Sense Resistors - SMD 1/2W .47 OHM 1%
IRC
3000: $0.25

000000001