Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-28154C
Manufacturer Part #:

28154C

Manufacturer:

Description: Fixed Inductors 150uH 1.4A Bobbin Wound SMT
Silverlight Page 1,239, Mouser Enhanced Catalog
PDF Page 1,239, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 150 uH
Maximum DC Current: 1.4 A
Maximum DC Resistance: 276 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 6.7 MHz
Q Minimum: 20.9
Dimensions: 15.2 mm W x 18.5 mm L x 7.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 7.6 mm
Case Length: 18.5 mm
Case Width: 15.2 mm
Packaging: Reel
Product: Inductors
Series: 2800
Factory Pack Quantity: 350
Test Frequency: 0.8 MHz
Type: Bobbin Wound SMD Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.36
  5: $1.24
  10: $1.18
  25: $1.13
  50: $1.09
  100: $1.04
  200: $0.99
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $0.99
  500: $0.96
  1,000: $0.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACA-20PC-2-AC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 di ...
Murata Power Solutions
1: $77.91
DS1307ZN+T&R
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.55
GRM32ER71A226KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.69
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
DMS-20RM-2-AC1-R-C
Digital Panel Meters 200Vac Bright redLED AC Voltm ...
Murata Power Solutions
1: $94.00
MBRS3100T3G
Schottky Diodes & Rectifiers 3A 100V
ON Semiconductor
1: $0.83
6884
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.46
ATMEGA88PA-AU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.34
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Molex
1: $0.26
APTD1608CGCK
Standard LEDs - SMD SMD Green 570nm 230mcd
Kingbright
1: $0.22
FQA8N100C
MOSFET 1000V N-Channe MOSFET
Fairchild Semiconductor
1: $3.11
W28-XQ1A-4
Circuit Breakers 4A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
W28-XQ1A-5
Circuit Breakers 5A PUSH TO RESET
TE Connectivity / P&B
1: $3.19
V23105A5301A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 2 ...
TE Connectivity / Axicom
1: $2.59
W28-XQ1A-3
Circuit Breakers 3A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
MC33063AP
DC/DC Switching Regulators 1.5-A Peak Boost/ Buck/ ...
Texas Instruments
1: $0.42
EEU-FR1V102B
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
28683C
Fixed Inductors 68uH 2.16A Bobbin Wound SMT
Murata Power Solutions
1: $1.56

000000001