Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-28103C
Manufacturer Part #:

28103C

Manufacturer:

Description: Fixed Inductors 10uH 5.9A Bobbin Wound SMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Maximum DC Current: 5.9 A
Maximum DC Resistance: 18 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 22.5 MHz
Q Minimum: 31.1
Dimensions: 15.2 mm W x 18.5 mm L x 7.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 7.6 mm
Case Length: 18.5 mm
Case Width: 15.2 mm
Packaging: Reel
Product: Inductors
Series: 2800
Factory Pack Quantity: 350
Test Frequency: 1 MHz
Type: Bobbin Wound SMD Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.56
  5: $1.45
  10: $1.38
  25: $1.33
  50: $1.30
  100: $1.16
  200: $0.98
Reel of 350
To purchase full reel, order in multiples of 350:
  350: $0.98
  500: $0.90
  1,000: $0.884

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI3443BDV-T1-E3
MOSFET 20V 4.4A 2W
Vishay/Siliconix
1: $0.65
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
ULN2804A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.84
KSC243GLFG
Tactile Switches Gold 300Gf Gullwing
C&K Components
1: $0.55
MA4P506-1072T
PIN Diodes .1-1500MHz 1pF Min Vr 500Vdc
M/A-COM Technology Solutions
1: $7.05
TS321IDBVR
Operational Amplifiers - Op Amps Lo Pwr Sngl Op Am ...
Texas Instruments
1: $0.80
TMK212AB7475KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.44
DF40C-90DS-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM 90P SM ...
Hirose Connector
1: $1.69
C4D02120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $2.88
LM358ADR
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.58
IHLP2525CZERR68M01
Fixed Inductors .68uH 20%
Vishay/Dale
1: $1.95
C3D03060F
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $1.96
CDBHM2100L-HF
Schottky Diodes & Rectifiers Schottky Brdge Rect 2 ...
Comchip Technology
1: $0.87
BAS16
Rectifiers 85V 200mA
Fairchild Semiconductor
1: $0.17
V30MLA0603H
Varistors 30V 30A 90pF
Littelfuse
1: $0.30
IS62WV51216BLL-55TLI
SRAM 8Mb 512Kx16 55ns Async SRAM
ISSI
1: $9.05
SMLP12BC7TT86
Standard LEDs - SMD BLUE 66mW 20mA 2.9V
ROHM Semiconductor
1: $0.69
RC0805FR-0710KL
Thick Film Resistors - SMD 10K OHM 1%
Yageo
5000: $0.00
AL8805W5-7
LED Lighting Drivers HI EFF 30V 1A BUCK LED DRIVER
Diodes Inc.
1: $0.96

000000001