Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-22R475C
Manufacturer Part #:

22R475C

Manufacturer:

Description: Fixed Inductors Radial 4.7mH0.08A
Silverlight Page 1,237, Mouser Enhanced Catalog
PDF Page 1,237, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 4.7 mH
Tolerance: 10 %
Maximum DC Current: 0.081 A
Maximum DC Resistance: 15 Ohms
Operating Temperature Range: - 25 C to + 70 C
Self Resonant Frequency: 0.95 MHz
Q Minimum: 150
Dimensions: 7.2 mm Dia. x 8.5 mm L
Termination Style: Radial
Case Diameter: 7.2 mm
Case Length: 8.5 mm
Lead Spacing: 3 mm
Packaging: Bulk
Product: Inductors
Series: 2200R
Test Frequency: 150 kHz
Type: Radial Lead Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
321 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  5: $0.57
  10: $0.56
  25: $0.55
  50: $0.54
  100: $0.52
  200: $0.49
  500: $0.46
  1,000: $0.455

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
22R105C
Fixed Inductors 1mH 0.17A 2.5MHz Radial Lead
Murata Power Solutions
1: $0.59
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
LM3480IM3-5.0
Low Dropout Regulators - LDO 100mA Quasi LDO Linea ...
Texas Instruments
1: $0.73
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
ATAVRXPLAIN
Development Boards & Kits - AVR EVALUATION KIT FOR ...
Atmel
1: $28.75
22R104C
Fixed Inductors 100uH 0.67A 8.9MHz Radial Lead
Murata Power Solutions
1: $0.59
22R154C
Fixed Inductors 150uH 0.52A 6.2MHz Radial Lead
Murata Power Solutions
1: $0.59
BU941ZP
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $2.67
43020-0601
Headers & Wire Housings PLUG FREE HNG 6P DUAL ROW
Molex
1: $0.43
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
22R225C
Fixed Inductors Radial 2.2mH 0.11A
Murata Power Solutions
1: $0.59
22R224C
Fixed Inductors 220uH 0.43A 5.4MHz Radial Lead
Murata Power Solutions
1: $0.59
22R106C
Fixed Inductors Radial 10mH0.07A
Murata Power Solutions
1: $0.84
22R686C
Fixed Inductors 68mH 0.018A 0.2MHz Radial Lead
Murata Power Solutions
1: $0.84
22R334C
Fixed Inductors 330uH 0.38A 4.5MHz Radial Lead
Murata Power Solutions
1: $0.59
22R335C
Fixed Inductors Radial 3.3mH0.1A
Murata Power Solutions
1: $0.59

000000001