Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-19R153C
Manufacturer Part #:

19R153C

Manufacturer:

Description: Fixed Inductors Ind 15uH 4.8A TH radial 10x19
Silverlight Page 1,237, Mouser Enhanced Catalog
PDF Page 1,237, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 15 uH
Tolerance: 10 %
Maximum DC Current: 4.8 A
Maximum DC Resistance: 0.022 Ohms
Operating Temperature Range: - 40 C to + 95 C
Dimensions: 12 mm Dia. x 21 mm L
Termination Style: Radial
Case Diameter: 12 mm
Case Length: 21 mm
Lead Spacing: 6 mm
Packaging: Tray
Product: Inductors
Series: 1900R
Test Frequency: 1 kHz
Type: Radial Lead Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  5: $1.75
  10: $1.69
  25: $1.63
  50: $1.55
  100: $1.48
  200: $1.42
  500: $1.37
  1,000: $1.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
IRFP460PBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.52
VNB20N07-E
MOSFET N-Ch 70V 20A OmniFET
STMicroelectronics
1: $2.34
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
MCP4361-502E/ST
Digital Potentiometer ICs 5k SPI 8-bit Quad Channe ...
Microchip Technology
1: $2.06
RJHSE-3380
Ethernet & Telecom Connectors CAT 5 MODULAR JACK H ...
Amphenol Commercial Products
1: $1.99
TL082BCP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $1.00
PMEG3020ER,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE
NXP Semiconductors
1: $0.38
BZT52B20-V-GS08
Zener Diodes 20 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
LOB3R005F
Current Sense Resistors - Through Hole .005 OHM 1% ...
IRC
1: $0.94
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
LOB3R020FLF
Current Sense Resistors - Through Hole .02 OHM 1% ...
IRC
1: $1.11
PEC12-4225F-S0024
Encoders 25mm 24detents w/switch
Bourns
1: $1.37
LOB3R010FTR-LF
Current Sense Resistors - Through Hole .01 OHM 1% ...
IRC
1: $0.90
CD4052BM96G3
Multiplexer Switch ICs CMOS Diff 4Ch Analog Mux/De ...
Texas Instruments
1: $0.44
BZT52C18-7-F
Zener Diodes 18V 500mW
Diodes Inc.
1: $0.21
450-CK1560
Knobs & Dials BLK 14.7mm,6.0 Shaft No Marker Line
Eagle Plastic Devices
1: $2.75
CRCW25121R80FNEG
Thick Film Resistors - SMD 1watt 1.8ohms 1%
Vishay/Dale
1: $0.12
19R103C
Fixed Inductors Ind 10uH 6A TH radial 10x19
Murata Power Solutions
1: $1.82

133896072 192062620