Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-18223C
Manufacturer Part #:

18223C

Manufacturer:

Description: Fixed Inductors 22uH 2.42A 11.8MHz Axial Lead
Silverlight Page 1,237, Mouser Enhanced Catalog
PDF Page 1,237, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 22 uH
Maximum DC Current: 2.42 A
Maximum DC Resistance: 25 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 11.8 MHz
Q Minimum: 59
Dimensions: 13.7 mm Dia. x 18.25 mm L
Termination Style: Axial
Case Diameter: 13.7 mm
Case Length: 18.25 mm
Packaging: Bulk
Product: Inductors
Series: 1800
Factory Pack Quantity: 10
Test Frequency: 500 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  5: $1.37
  10: $1.34
  25: $1.29
  50: $1.26
  100: $1.21
  200: $1.17
  500: $1.12
  1,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
PIC18F452-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
Microchip Technology
1: $7.53
89124-0103
Headers & Wire Housings 24P IDC SOCKET
3M Electronic Solutions Division
1: $1.34
TAJD226K035RNJ
Tantalum Capacitors - Solid SMD 35volts 22uF 10%
AVX
1: $2.30
SN74LS32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.39
IRF5305PBF
MOSFET MOSFT PCh -55V -31A 60mOhm 42nC
International Rectifier
1: $2.18
1N5352BG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.36
D09S24A6RV09LF
D-Sub Standard Connectors Straight 9 way Socket
FCI
1: $2.64
18103C
Fixed Inductors 10uH 3.45A 19MHz Axial Lead
Murata Power Solutions
1: $1.42
VS-1N5817
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
Vishay Semiconductors
1: $0.21
18153C
Fixed Inductors 15uH 3A 15.9MHz Axial Lead
Murata Power Solutions
1: $1.42
C320C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
CRCW2010270RJNEF
Thick Film Resistors - SMD 3/4watt 270ohms 5%
Vishay/Dale
1: $0.55
URS1J100MDD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.19
19070-0015
Terminals RING TNG STUD 10 18-22 AWG
Molex
1: $0.21
WP7524SEC-J3
Standard LEDs - Through Hole Red 630nm 14K mcd Wat ...
Kingbright
1: $0.69
CRCW2010300RJNEF
Thick Film Resistors - SMD 3/4watt 300ohms 5%
Vishay/Dale
1: $0.55
GLM75-12G
Linear and Switching Power Supplies 75W 12V 6.3A
Condor / SL Power
0: $0.00

000000001