|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-1605C
Manufacturer Part #:

1605C

Manufacturer:

Description:
Power Transformers CSMA/CD Lan-Pak 45uH 45uH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Isolation Transformers
Mounting Style: Through Hole
Length: 22.5 mm
Width: 6.86 mm
Height: 5.8 mm
Packaging: Tube
Factory Pack Quantity: 20
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,313
108-0902-001 Test Plugs & Test Jacks 30,244
108-0903-001 Test Plugs & Test Jacks 29,776
IPW90R120C3 MOSFET 60
SI1553CDL-T1-GE3 MOSFET 48,321
108-0901-001 Test Plugs & Test Jacks 6,311
108-0907-001 Test Plugs & Test Jacks 9,788
108-0910-001 Test Plugs & Test Jacks 9,751
108-0904-001 Test Plugs & Test Jacks 5,618
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
25:
$2.52
50:
$2.19
100:
$2.10
200:
$2.05
500:
$1.98

To add to a project, please Log In.

109743553 126481293 140472049 145532286 188492425 106889023