Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-1430430C
Manufacturer Part #:

1430430C

Manufacturer:

Description: Fixed Inductors 300uH3.0A 22x14
Silverlight Page 1,238, Mouser Enhanced Catalog
PDF Page 1,238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 300 uH
Tolerance: 10 %
Maximum DC Current: 3 A
Maximum DC Resistance: 0.14 Ohms
Operating Temperature Range: - 40 C to + 85 C
Self Resonant Frequency: 2.6 MHz
Q Minimum: 26
Dimensions: 25.9 mm Dia. x 14 mm L x 14 mm H
Termination Style: Radial
Case Diameter: 25.9 mm
Case Height: 14 mm
Case Length: 14 mm
Packaging: Tray
Product: Inductors
Series: 1400
Test Frequency: 50 kHz
Type: Bobbin Type Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.49
  5: $2.42
  10: $2.34
  25: $2.32
  50: $2.27
  100: $2.19
  200: $2.05
  500: $1.96
  1,000: $1.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E561L
Fixed Inductors 560uH 0.28ohms 1.2A +/-10%
Panasonic Electronic Components
1: $2.94
TLV3202AID
Comparator ICs Dual,40ns,Micro Pwr RRI Comparator
Texas Instruments
1: $1.45
ELC-15E331L
Fixed Inductors 330uH 0.17ohms 1.6A +/-10%
Panasonic Electronic Components
1: $2.94
ELC-15E471L
Fixed Inductors 470uH 0.21ohms 1.3A +/-10%
Panasonic Electronic Components
1: $2.94
ELC-15E100L
Fixed Inductors 10uH 0.018ohm 5.4A +/-20%
Panasonic Electronic Components
1: $2.94
ELC-15E151L
Fixed Inductors 150uH 0.077ohms 2.4A +/-10%
Panasonic Electronic Components
1: $2.94
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
TPS7A3001DGNR
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.37
DS1832S+
Supervisory Circuits 3.3V MicroMonitor
Maxim Integrated
1: $1.99
ECQ-E2106JF
Film Capacitors 250DC 10.0uF 5% L/S =15mm
Panasonic Electronic Components
1: $3.32
TDA2003AH
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.53
ECQ-E2105JB
Film Capacitors 250DC 1.0uF 5% L/S =5mm
Panasonic Electronic Components
1: $1.06
OPA830IDBVT
High Speed Operational Amplifiers OPA830: Low-Powe ...
Texas Instruments
1: $1.45
PIC18F458-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O
Microchip Technology
1: $8.26
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
XF2M-6015-1AH
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.78
TRJC106K035R0600
Tantalum Capacitors - Solid SMD 10uF 35VDC 10%
AVX
1: $1.36
MURS320T3G
Rectifiers 200V 3A Ultrafast
ON Semiconductor
1: $0.69
P6KE36A-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 36 ...
Vishay Semiconductors
1: $0.56
108-0043-EVX
Toggle Switches DPDT ON-ON
Mountain Switch
1: $2.81

000000001