Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-1422509C
Manufacturer Part #:

1422509C

Manufacturer:

Description: Fixed Inductors 2.2mH0.9A 22x14
Silverlight Page 1,238, Mouser Enhanced Catalog
PDF Page 1,238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 2.2 mH
Tolerance: 10 %
Maximum DC Current: 0.9 A
Maximum DC Resistance: 0.916 Ohms
Operating Temperature Range: - 40 C to + 85 C
Self Resonant Frequency: 0.9 MHz
Q Minimum: 43
Dimensions: 25.3 mm Dia. x 14 mm L x 14 mm H
Termination Style: Radial
Case Diameter: 25.3 mm
Case Height: 14 mm
Case Length: 14 mm
Lead Spacing: 23.1 mm
Packaging: Tray
Product: Power Inductors
Series: 1400
Test Frequency: 50 kHz
Type: Bobbin Type Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.49
  5: $2.42
  10: $2.34
  25: $2.32
  50: $2.27
  100: $2.19
  200: $2.05
  500: $1.96
  1,000: $1.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
MAX14752EUE+
Multiplexer Switch ICs 8:1 72V Analog Mux
Maxim Integrated
1: $6.60
ADS8556IPM
Analog to Digital Converters - ADC 630kSPS,6Ch,Sim ...
Texas Instruments
1: $22.16
LH1546AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.97
FAN5341UMPX
Power Driver ICs Asynchronous Series Boost LED Dri ...
Fairchild Semiconductor
1: $1.34
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
PGA112AIDGST
Special Purpose Amplifiers Sgl-Sply Sgl-Ended Prec ...
Texas Instruments
1: $2.58
HEF4894BT,118
LED Lighting Drivers 12-STAGE SHIFT STORE REG/LED
NXP Semiconductors
1: $1.72
NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.51
DS1818R-20+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.96
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
135-3711-201
RF Connectors SMT SRT JCK .197" H
Johnson / Emerson Connectivity Solutions
1: $5.56
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
BFT92,215
Transistors RF Bipolar Small Signal PNP 25MA 15V 5 ...
NXP Semiconductors
1: $0.58
ECQ-E2106KF
Film Capacitors 250DC 10.0uF 10% L/S =5mm
Panasonic Electronic Components
1: $2.91
MAX13430EEUB+
RS-485 Interface IC Txrx RS-485 0.5Mbps Half
Maxim Integrated
1: $4.07
1447440C
Fixed Inductors 470uH4.0A
Murata Power Solutions
1: $4.04

000000001