Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-13R684C
Manufacturer Part #:

13R684C

Manufacturer:

Description: Fixed Inductors Ind 680uH 0.42A Radial Leads
Silverlight Page 1,237, Mouser Enhanced Catalog
PDF Page 1,237, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 680 uH
Tolerance: 10 %
Maximum DC Current: 0.42 A
Maximum DC Resistance: 1.5 Ohms
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 9.5 mm Dia. x 13.5 mm L
Termination Style: Radial
Case Diameter: 9.5 mm
Case Length: 13.5 mm
Packaging: Tray
Product: Inductors
Series: 1300R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  5: $0.57
  10: $0.56
  25: $0.55
  50: $0.54
  100: $0.52
  200: $0.49
  500: $0.46
  1,000: $0.455

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSL25121L000FEA18
Current Sense Resistors - SMD 2watts .001ohms 1%
Vishay/Dale
1: $2.57
BYG20J-E3/TR
Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.18
MAX520ACPE+
Digital to Analog Converters - DAC 8-Bit 4Ch Preci ...
Maxim Integrated
1: $11.37
B72207S0271K101
Varistors 275volts 1200A
EPCOS
1: $0.23
MUR110RLG
Rectifiers 100V 1A UltraFast
ON Semiconductor
1: $0.41
UF4004
Rectifiers 1A 400V
Fairchild Semiconductor
1: $0.15
TSL260R-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.44
UFW2AR47MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.09
13R474C
Fixed Inductors Ind 470uH 0.45A Radial Leads
Murata Power Solutions
1: $0.59
UKW2A010MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.12
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
OAR3R005FLF
Current Sense Resistors - Through Hole .005 OHM 1% ...
IRC
1: $1.00
SR211C103KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.30
SR205E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
RG2012P-112-B-T5
Thin Film Resistors - SMD 1/10W 1.1K ohm 0.1% 25pp ...
Susumu
1: $0.42
UVR2A100MED1TA
Aluminum Electrolytic Capacitors - Leaded 10uF 100 ...
Nichicon
1: $0.30
UVR1E220MDD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.10
13R155C
Fixed Inductors Ind 1.5mH 0.28A Radial Leads
Murata Power Solutions
1: $0.59
13R225C
Fixed Inductors Ind 2.2mH 0.24A Radial Leads
Murata Power Solutions
1: $0.59
UHE2A6R8MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.28

111793136