Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-12RS683C
Manufacturer Part #:

12RS683C

Manufacturer:

Description: Fixed Inductors Ind 68uH 1.8A TH Radial Leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 68 uH
Tolerance: 15 %
Maximum DC Current: 1.8 A
Maximum DC Resistance: 150 mOhms
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 10.5 mm Dia. x 10.5 mm H
Shielding: Shielded
Termination Style: Through Hole
Case Diameter: 10.5 mm
Case Height: 10.5 mm
Packaging: Tray
Product: Inductors
Series: 1200 RS
Type: Through Hole Radial Lead Shielded Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  5: $0.82
  10: $0.80
  25: $0.79
  50: $0.77
  100: $0.75
  200: $0.70
  500: $0.67
  1,000: $0.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MICRO
Development Boards & Kits - ARM OLINUXINO i.MX233 ...
Olimex Ltd.
1: $29.95
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
TDA7294V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.34
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
K101K15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.29
12RS684C
Fixed Inductors Ind 680uH 0.55A TH Radial Leads
Murata Power Solutions
1: $0.85
LM2595TADJG
DC/DC Switching Regulators 1A BUCK SW REG 150KHZ
ON Semiconductor
1: $2.30
12RS103C
Fixed Inductors Ind 10uH 4.6A TH Radial Leads
Murata Power Solutions
1: $0.85
140-50P2-122K-RC
Ceramic Disc Capacitors 50V 1200pF Y5P 10% Tol
Xicon
1: $0.08
UKW1C221MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.22
C315C272K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.35
12RS104C
Fixed Inductors Ind 100uH 1.4A TH Radial Leads
Murata Power Solutions
1: $0.85
EEU-FR1H121L
Aluminum Electrolytic Capacitors - Leaded 50VDC 12 ...
Panasonic Electronic Components
1: $0.27
12RS153C
Fixed Inductors Ind 15uH 4A TH Radial Leads
Murata Power Solutions
1: $0.85
12RS224C
Fixed Inductors Ind 220uH 1.1A TH Radial Leads
Murata Power Solutions
1: $0.85
12RS473C
Fixed Inductors Ind 47uH 2.2A TH Radial Leads
Murata Power Solutions
1: $0.85
12RS154C
Fixed Inductors Ind 150uH 1.25A TH Radial Leads
Murata Power Solutions
1: $0.85
12RS474C
Fixed Inductors Ind 470uH 0.72A TH Radial Leads
Murata Power Solutions
1: $0.85
12RS333C
Fixed Inductors Ind 33uH 2.7A TH Radial Leads
Murata Power Solutions
1: $0.85

135054501