|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-12RS473C
Manufacturer Part #:

12RS473C

Manufacturer:

Description:
Fixed Inductors Ind 47uH 2.2A TH Radial Leads
Mouser Online Catalog Page 1,282, Mouser Online Catalog
PDF Page 1,282, PDF Catalog Page
12RS473C Datasheet 12RS473C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Inductance: 47 uH
Tolerance: 15 %
Maximum DC Current: 2.2 A
Maximum DC Resistance: 100 mOhms
Operating Temperature Range: - 40 C to + 85 C
Shielding: Shielded
Termination Style: Radial
Height: 10.5 mm
Series: 1200 RS
Diameter: 10.5 mm
Mounting Style: Through Hole
Packaging: Tray
Product: Power Inductors
Factory Pack Quantity: 250
Type: Through Hole Radial Lead Shielded Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,235
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
LR8N3-G Linear Voltage Regulators 17,853
WYO472MCMCF0KR Ceramic Disc Capacitors 4,621
54819-0572 USB Connectors 6,254
1N4148 Diodes - General Purpose, Power, Switching 140,059
LM317D2T-TR Linear Voltage Regulators 9,188
191-2815-050 Flat Cables 536
Real Time Availability
Stock:
311 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.85
10:
$0.84
25:
$0.83
50:
$0.81
100:
$0.77
200:
$0.72
500:
$0.67

To add to a project, please Log In.

135054501 129527177 109743553 157506949 161858062 114556674